
C1113/42 | |
|---|---|
DigiKey Part Number | 335-1029-ND |
Manufacturer | |
Manufacturer Product Number | C1113/42 |
Description | BOOT CIRCUIT BREAKER BACK OF PNL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boot Circuit Breaker |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | Circuit Breaker | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,52000 Kč | 326,52 Kč |
| 10 | 295,71500 Kč | 2 957,15 Kč |
| 25 | 284,27080 Kč | 7 106,77 Kč |
| 50 | 275,90120 Kč | 13 795,06 Kč |
| 100 | 267,78120 Kč | 26 778,12 Kč |
| 250 | 257,40692 Kč | 64 351,73 Kč |
| 500 | 249,82370 Kč | 124 911,85 Kč |
| Unit Price without VAT: | 326,52000 Kč |
|---|---|
| Unit Price with VAT: | 395,08920 Kč |












