Similar



W68-X2Q12-30 | |
|---|---|
DigiKey Part Number | PB594-ND |
Manufacturer | |
Manufacturer Product Number | W68-X2Q12-30 |
Description | CIR BRKR MAG-HYDR 30A 277VAC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 337,90000 Kč | 5 337,90 Kč |
| 5 | 4 424,27800 Kč | 22 121,39 Kč |
| 12 | 3 991,58000 Kč | 47 898,96 Kč |
| 60 | 3 296,10150 Kč | 197 766,09 Kč |
| Unit Price without VAT: | 5 337,90000 Kč |
|---|---|
| Unit Price with VAT: | 6 458,85900 Kč |



