Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

W68-X2Q12-10

DigiKey Part Number
PB429-ND
Manufacturer
Manufacturer Product Number
W68-X2Q12-10
Description
CIR BRKR MAG-HYDR 10A 277VAC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
10A
Voltage Rating - AC
277 V
Actuator Type
Lever
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 707,54000 Kč4 707,54 Kč
53 902,05800 Kč19 510,29 Kč
123 520,78750 Kč42 249,45 Kč
602 907,96050 Kč174 477,63 Kč
Manufacturers Standard Package
Unit Price without VAT:4 707,54000 Kč
Unit Price with VAT:5 696,12340 Kč