
1113/75 | |
---|---|
DigiKey Part Number | 1113/75-ND |
Manufacturer | |
Manufacturer Product Number | 1113/75 |
Description | ROCKER BOOT CLEAR |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Rocker Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 1.437" L x 1.390" W x 0.413" H (36.51mm x 35.32mm x 10.49mm) | |
Actuator Diameter | - | |
Color | Clear | |
Material | Silicone Rubber | |
Operating Temperature | -62°C ~ 204°C | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 244,54000 Kč | 244,54 Kč |
10 | 221,15200 Kč | 2 211,52 Kč |
25 | 212,49920 Kč | 5 312,48 Kč |
50 | 206,17960 Kč | 10 308,98 Kč |
200 | 194,10435 Kč | 38 820,87 Kč |
Unit Price without VAT: | 244,54000 Kč |
---|---|
Unit Price with VAT: | 295,89340 Kč |