Soldering Tip Conical For WLIR60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLTC08IR60

DigiKey Part Number
72-WLTC08IR60-ND
Manufacturer
Manufacturer Product Number
WLTC08IR60
Description
TIP IRON, CONICAL 0.8 WLIR60 3PK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For WLIR60
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Case
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
0.031" (0.80mm)
Length
2.047" (52.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WLIR60
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
1419,96000 Kč419,96 Kč
Manufacturers Standard Package
Unit Price without VAT:419,96000 Kč
Unit Price with VAT:508,15160 Kč