
WLTC04IR60 | |
|---|---|
DigiKey Part Number | 72-WLTC04IR60-ND |
Manufacturer | |
Manufacturer Product Number | WLTC04IR60 |
Description | TIP IRON SCREWDRIVER 0.4 3PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For WLIR60 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.016" (0.40mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WLIR60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,96000 Kč | 419,96 Kč |
| Unit Price without VAT: | 419,96000 Kč |
|---|---|
| Unit Price with VAT: | 508,15160 Kč |







