
WLTC08IR30 | |
|---|---|
DigiKey Part Number | 72-WLTC08IR30-ND |
Manufacturer | |
Manufacturer Product Number | WLTC08IR30 |
Description | TIP IRON, CONICAL 0.8 WLIR30 3PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For WLIR30 |
Category | Tip Shape Conical |
Manufacturer Apex Tool Group | Width 0.031" (0.80mm) |
Series | Length 1.449" (36.80mm) |
Packaging Case | Diameter 0.031" (0.80mm) |
Part Status Active | For Use With/Related Products WLIR30 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,69000 Kč | 380,69 Kč |
| Unit Price without VAT: | 380,69000 Kč |
|---|---|
| Unit Price with VAT: | 460,63490 Kč |




