WLTC03IBA8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WLTC03IBA8
WLTC03IBA8

WLTC03IBA8

DigiKey Part Number
72-WLTC03IBA8-ND
Manufacturer
Manufacturer Product Number
WLTC03IBA8
Description
TIP IRON CONICAL 0.3 BA8 3PK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For WLIBAK8
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Case
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
0.012" (0.31mm)
Length
1.969" (50.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WLIBAK8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
11 255,00000 Kč1 255,00 Kč
Unit Price without VAT:1 255,00000 Kč
Unit Price with VAT:1 518,55000 Kč