WLTC04LBA12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WLTC04LBA12
WLTC04LBA12

WLTC04LBA12

DigiKey Part Number
72-WLTC04LBA12-ND
Manufacturer
Manufacturer Product Number
WLTC04LBA12
Description
TIP SOLDERING CONICAL .4 BA12 3P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For WLBRK12
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Case
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
0.016" (0.40mm)
Length
1.969" (50.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WLBRK12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
11 336,68000 Kč1 336,68 Kč
Unit Price without VAT:1 336,68000 Kč
Unit Price with VAT:1 617,38280 Kč