Soldering Tip Sloped 45° For WP65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054488599N

DigiKey Part Number
T0054488599N-ND
Manufacturer
Manufacturer Product Number
T0054488599N
Description
XNTBB SOLD TIP SLOPED 45 2.4MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Sloped 45° For WP65
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Sloped 45°
Height
-
Width
-
Length
-
Diameter
0.094" (2.40mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WP65
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,98000 Kč209,98 Kč
Manufacturers Standard Package
Unit Price without VAT:209,98000 Kč
Unit Price with VAT:254,07580 Kč