Soldering Tip Chisel For Weller® WP120, WXP120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054474199

DigiKey Part Number
T0054474199-ND
Manufacturer
Manufacturer Product Number
T0054474199
Description
XT BSL SOLDERING TIP CHISEL 2.4X
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For Weller® WP120, WXP120
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
0.018" (0.45mm)
Width
0.094" (2.40mm)
Length
1.429" (36.30mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
Weller® WP120, WXP120
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1412,82000 Kč412,82 Kč
Manufacturers Standard Package
Unit Price without VAT:412,82000 Kč
Unit Price with VAT:499,51220 Kč