
T0054470899N | |
|---|---|
DigiKey Part Number | T0054470899N-ND |
Manufacturer | |
Manufacturer Product Number | T0054470899N |
Description | XT AA 60 SOLDERING TIP 1 6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Round 60° For Weller® WP120, WXP120 |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer Apex Tool Group | Tip Shape Round 60° |
Series | Length 1.437" (36.50mm) |
Packaging Bulk | For Use With/Related Products Weller® WP120, WXP120 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,77000 Kč | 352,77 Kč |
| Unit Price without VAT: | 352,77000 Kč |
|---|---|
| Unit Price with VAT: | 426,85170 Kč |











