Soldering Tip Gull Wing 45° For Weller® WP120, WXP120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054471299N

DigiKey Part Number
T0054471299N-ND
Manufacturer
Manufacturer Product Number
T0054471299N
Description
XT GW1 SOLDERING TIP 2.3/3.2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Soldering Tip Gull Wing 45° For Weller® WP120, WXP120
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Gull Wing 45°
Manufacturer
Apex Tool Group
Height
0.091" (2.30mm)
Series
Width
0.125" (3.18mm)
Packaging
Bulk
Length
1.437" (36.50mm)
Part Status
Active
For Use With/Related Products
Weller® WP120, WXP120
Tip Type
Soldering
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1459,86000 Kč459,86 Kč
Manufacturers Standard Package
Unit Price without VAT:459,86000 Kč
Unit Price with VAT:556,43060 Kč