
T0052922899 | |
|---|---|
DigiKey Part Number | 72-T0052922899-ND |
Manufacturer | |
Manufacturer Product Number | T0052922899 |
Description | WXPP MS HANDPIECE FOR RTP MS TIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Iron 40W 12V |
Datasheet | Datasheet |
Category | Tip Type Not Included |
Manufacturer Apex Tool Group | Workstand Not Included |
Series | Power (Watts) 40W |
Packaging Box | Voltage - Input 12V |
Part Status Active | For Use With/Related Products WSR208 |
Type Iron | Base Product Number |
Tip Temperature 212°F ~ 842°F (100°C ~ 450°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 879,44000 Kč | 5 879,44 Kč |
| Unit Price without VAT: | 5 879,44000 Kč |
|---|---|
| Unit Price with VAT: | 7 114,12240 Kč |













