
T0050102399 | |
|---|---|
DigiKey Part Number | 72-T0050102399-ND |
Manufacturer | |
Manufacturer Product Number | T0050102399 |
Description | RTP 004 S MS TIP CHISEL 0.4X0.2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WXPP, WXPP MS |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Apex Tool Group | Height 0.008" (0.20mm) |
Series | Width 0.016" (0.40mm) |
Packaging Bag | Length 0.642" (16.31mm) |
Part Status Active | For Use With/Related Products WXPP, WXPP MS |
Tip Type Soldering | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 152,37000 Kč | 1 152,37 Kč |
| Unit Price without VAT: | 1 152,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 394,36770 Kč |








