Soldering Tip Conical, Bent For WXPP, WXPP-MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0050101799

DigiKey Part Number
72-T0050101799-ND
Manufacturer
Manufacturer Product Number
T0050101799
Description
RTP 001 C X MS TIP CONICAL BENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical, Bent For WXPP, WXPP-MS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical, Bent
Height
-
Width
-
Length
0.811" (20.60mm)
Diameter
0.004" (0.10mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WXPP, WXPP-MS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 152,37000 Kč1 152,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 152,37000 Kč
Unit Price with VAT:1 394,36770 Kč