
KDS181P | |
|---|---|
DigiKey Part Number | KDS181P-ND |
Manufacturer | |
Manufacturer Product Number | KDS181P |
Description | DISPENSER NEEDLE TIP 18GA 50PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pink |
Datasheet | Datasheet |
Category | Gauge 18 |
Manufacturer Apex Tool Group | Outer Diameter 0.050" Dia (1.27mm) |
Series | Inner Diameter 0.038" Dia (0.97mm) |
Packaging Bulk | Color Pink |
Part Status Active | Number of Pieces 50 |
Type Dispenser Needle, Tip | Base Product Number |
Tip Type Needle Tip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,75000 Kč | 310,75 Kč |
| Unit Price without VAT: | 310,75000 Kč |
|---|---|
| Unit Price with VAT: | 376,00750 Kč |



















