
KDS2212P | |
|---|---|
DigiKey Part Number | KDS2212P-ND |
Manufacturer | |
Manufacturer Product Number | KDS2212P |
Description | DISPENSER NEEDLE TIP 22GA 50PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black |
Datasheet | Datasheet |
Category | Gauge 22 |
Manufacturer Apex Tool Group | Outer Diameter 0.028" Dia (0.71mm) |
Series | Inner Diameter 0.019" Dia (0.48mm) |
Packaging Bulk | Color Black |
Part Status Active | Number of Pieces 50 |
Type Dispenser Needle, Tip | Base Product Number |
Tip Type Needle Tip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,75000 Kč | 310,75 Kč |
| Unit Price without VAT: | 310,75000 Kč |
|---|---|
| Unit Price with VAT: | 376,00750 Kč |


















