Side (Diagonal) Cutter Tapered Flush 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Tapered Flush 4.53" (115.0mm)
Weller WSW Solder Wire -  REDUCED SPLASH

595E

DigiKey Part Number
595E-ND
Manufacturer
Manufacturer Product Number
595E
Description
CUTTER SIDE TAPERED FLUSH 4.53"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Flush 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Tapered
Manufacturer
Apex Tool Group
Cut Edge
Flush
Series
Length - Overall
4.53" (115.0mm)
Packaging
Bulk
Capacity
1.3mm Dia Soft Wire
Part Status
Active
Weight
0.15 lb (68.04 g)
Type
Side (Diagonal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 856,14000 Kč1 856,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 856,14000 Kč
Unit Price with VAT:2 245,92940 Kč