Side (Diagonal) Cutter Oval Semi Flush 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9240E

DigiKey Part Number
2827-9240E-ND
Manufacturer
Manufacturer Product Number
9240E
Description
CUTTERS - MEDIUM ROUND HEAD -- C
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Semi Flush 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Retail Package
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Semi Flush
Length - Overall
4.50" (114.3mm)
Features
-
Capacity
0.457 ~ 1.016mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 706,72000 Kč1 706,72 Kč
51 581,86400 Kč7 909,32 Kč
101 530,98500 Kč15 309,85 Kč
251 466,29040 Kč36 657,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 706,72000 Kč
Unit Price with VAT:2 065,13120 Kč