




2422E | |
|---|---|
DigiKey Part Number | 2422E-ND |
Manufacturer | |
Manufacturer Product Number | 2422E |
Description | CUTTER SIDE OVAL FULL FLUSH 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Full Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Apex Tool Group | Cut Edge Full Flush |
Series | Length - Overall 5.00" (127.0mm) |
Packaging Box | Features Ergonomic |
Part Status Active | Capacity 1.3mm Dia Soft Wire |
Type Side (Diagonal) | Weight 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 877,00000 Kč | 1 877,00 Kč |
| Unit Price without VAT: | 1 877,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 271,17000 Kč |









