


593AE | |
|---|---|
DigiKey Part Number | 593AE-ND |
Manufacturer | |
Manufacturer Product Number | 593AE |
Description | CUTTER TIP ANGL 30DEG FLSH 4.53" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled, 30° Flush 4.53" (115.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Angled, 30° | |
Cut Edge | Flush | |
Length - Overall | 4.53" (115.0mm) | |
Features | - | |
Capacity | 1mm Dia Soft Wire | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 771,74000 Kč | 2 771,74 Kč |
| Unit Price without VAT: | 2 771,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 353,80540 Kč |










