
MVQ201 | |
|---|---|
DigiKey Part Number | 2330-MVQ201-ND |
Manufacturer | |
Manufacturer Product Number | MVQ201 |
Description | VALVE POSITION SENSOR,2XNO/NC IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Connector |
Datasheet | Datasheet |
EDA/CAD Models | MVQ201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | PNP-NO/NC | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 373,88000 Kč | 7 373,88 Kč |
| Unit Price without VAT: | 7 373,88000 Kč |
|---|---|
| Unit Price with VAT: | 8 922,39480 Kč |










