
NBB15-30GM50-US-V12 | |
|---|---|
DigiKey Part Number | 2046-NBB15-30GM50-US-V12-ND |
Manufacturer | |
Manufacturer Product Number | NBB15-30GM50-US-V12 |
Description | INDUCTIVE SEN 15MM NO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | NBB15-30GM50-US-V12 Models |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20 VAC ~ 250 VAC, 20 VDC ~ 300 VDC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 077,74000 Kč | 5 077,74 Kč |
| 5 | 4 757,01200 Kč | 23 785,06 Kč |
| 10 | 4 637,36600 Kč | 46 373,66 Kč |
| 25 | 4 494,16000 Kč | 112 354,00 Kč |
| Unit Price without VAT: | 5 077,74000 Kč |
|---|---|
| Unit Price with VAT: | 6 144,06540 Kč |











