




582E | |
|---|---|
DigiKey Part Number | 582E-ND |
Manufacturer | |
Manufacturer Product Number | 582E |
Description | CUTTER TIP ANGL FULL FLUSH 4.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Angled Full Flush 4.25" (108.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Angled | |
Cut Edge | Full Flush | |
Length - Overall | 4.25" (108.0mm) | |
Features | - | |
Capacity | 22 AWG | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 183,79000 Kč | 2 183,79 Kč |
| Unit Price without VAT: | 2 183,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 642,38590 Kč |










