
U4326 | |
|---|---|
DigiKey Part Number | U4326-ND |
Manufacturer | |
Manufacturer Product Number | U4326 |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Slip On |
Category | Shape Round |
Manufacturer APEM Inc. | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 9000 Subminiature Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 5.00mm Dia x 3.90mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,68880 Kč | 442,22 Kč |
| Unit Price without VAT: | 17,68880 Kč |
|---|---|
| Unit Price with VAT: | 21,40345 Kč |




