
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Type Standard | Operating Temperature -30°C ~ 65°C |
Circuit | Electrical Life 250,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 134,36620 Kč | 13 436,62 Kč |
| Unit Price without VAT: | 134,36620 Kč |
|---|---|
| Unit Price with VAT: | 162,58310 Kč |



