
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 4.20mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 104,78000 Kč | 1 047,80 Kč |
| 25 | 98,81640 Kč | 2 470,41 Kč |
| 50 | 94,52040 Kč | 4 726,02 Kč |
| 100 | 90,40480 Kč | 9 040,48 Kč |
| 300 | 84,23347 Kč | 25 270,04 Kč |
| 500 | 81,50374 Kč | 40 751,87 Kč |
| 1 000 | 77,93450 Kč | 77 934,50 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |



