
Category | Thread Size 1/4-40 NS-2B |
Manufacturer APEM Inc. | Size / Dimension 0.527" (13.40mm) Height |
Packaging Bag | Color Black |
Part Status Active | Material Silicone Rubber |
Type Toggle, Full Boot | Operating Temperature -40°C ~ 85°C |
For Use With/Related Products 5000 and 11000 Series | Ingress Protection Environment Sealed |
Mounting Feature Front of Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,19000 Kč | 175,19 Kč |
| 10 | 158,64800 Kč | 1 586,48 Kč |
| 25 | 152,52040 Kč | 3 813,01 Kč |
| 50 | 148,03240 Kč | 7 401,62 Kč |
| 100 | 143,67560 Kč | 14 367,56 Kč |
| 250 | 138,11180 Kč | 34 527,95 Kč |
| 500 | 134,04498 Kč | 67 022,49 Kč |
| 1 000 | 130,09723 Kč | 130 097,23 Kč |
| Unit Price without VAT: | 175,19000 Kč |
|---|---|
| Unit Price with VAT: | 211,97990 Kč |











