
21136NA | |
|---|---|
DigiKey Part Number | 679-3951-ND |
Manufacturer | |
Manufacturer Product Number | 21136NA |
Description | SWITCH TOGGLE SPDT 4A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 21136NA Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 11.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount, Right Angle | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 4A (AC/DC) | Electrical Life 20,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,46000 Kč | 430,46 Kč |
| 10 | 371,47800 Kč | 3 714,78 Kč |
| 25 | 350,23880 Kč | 8 755,97 Kč |
| 50 | 334,96020 Kč | 16 748,01 Kč |
| 100 | 320,31750 Kč | 32 031,75 Kč |
| 250 | 301,89920 Kč | 75 474,80 Kč |
| 500 | 288,64304 Kč | 144 321,52 Kč |
| Unit Price without VAT: | 430,46000 Kč |
|---|---|
| Unit Price with VAT: | 520,85660 Kč |






