Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
679-1199-ND
679-1199-ND

11136A

DigiKey Part Number
679-1199-ND
Manufacturer
Manufacturer Product Number
11136A
Description
SWITCH TOGGLE SPDT 4A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
11.30mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
4A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1700,28000 Kč700,28 Kč
10604,15400 Kč6 041,54 Kč
25569,56640 Kč14 239,16 Kč
50544,67560 Kč27 233,78 Kč
100520,82600 Kč52 082,60 Kč
250490,82740 Kč122 706,85 Kč
Manufacturers Standard Package
Unit Price without VAT:700,28000 Kč
Unit Price with VAT:847,33880 Kč