QS81XXR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QS81XXR

QS81XXR24

DigiKey Part Number
679-3389-ND
Manufacturer
Manufacturer Product Number
QS81XXR24
Description
LED PNL IND RED DIFF 10MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 30° 24V 20mA Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
QS81XXR24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.315" (8.00mm)
Lens Size
10.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
25mcd
Wavelength - Peak
-
Viewing Angle
30°
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,90000 Kč112,90 Kč
1084,27800 Kč842,78 Kč
10067,44750 Kč6 744,75 Kč
50060,08830 Kč30 044,15 Kč
1 00057,69618 Kč57 696,18 Kč
2 00055,67339 Kč111 346,78 Kč
Manufacturers Standard Package
Unit Price without VAT:112,90000 Kč
Unit Price with VAT:136,60900 Kč