




Category | Voltage 24V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.55" (14.00mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 2500mcd |
Lamp Color Blue | Termination Style Solder Lug |
Lens Color Colorless | Ingress Protection IP67 |
Lens Transparency Clear | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,10000 Kč | 570,10 Kč |
| 25 | 427,51920 Kč | 10 687,98 Kč |
| 100 | 392,72140 Kč | 39 272,14 Kč |
| 500 | 364,55048 Kč | 182 275,24 Kč |
| Unit Price without VAT: | 570,10000 Kč |
|---|---|
| Unit Price with VAT: | 689,82100 Kč |








