
Q14P1CXXHR24E | |
|---|---|
DigiKey Part Number | 679-3695-ND |
Manufacturer | |
Manufacturer Product Number | Q14P1CXXHR24E |
Description | LED PNL IND RED DIFF QUICK CON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.55" (13.97mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 2800mcd |
Lamp Color Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Color Red | Ingress Protection IP67 |
Lens Transparency Diffused | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,62000 Kč | 471,62 Kč |
| 25 | 349,49920 Kč | 8 737,48 Kč |
| 100 | 319,64420 Kč | 31 964,42 Kč |
| 500 | 295,46622 Kč | 147 733,11 Kč |
| Unit Price without VAT: | 471,62000 Kč |
|---|---|
| Unit Price with VAT: | 570,66020 Kč |







