
Q14P1CXXHG24E | |
|---|---|
DigiKey Part Number | 679-3691-ND |
Manufacturer | |
Manufacturer Product Number | Q14P1CXXHG24E |
Description | LED PNL IND GREEN DIF QUICK CON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.55" (13.97mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 2200mcd |
Lamp Color Green | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Color Green | Ingress Protection IP67 |
Lens Transparency Diffused | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,01000 Kč | 581,01 Kč |
| 25 | 436,22080 Kč | 10 905,52 Kč |
| 100 | 400,88960 Kč | 40 088,96 Kč |
| 500 | 372,28530 Kč | 186 142,65 Kč |
| Unit Price without VAT: | 581,01000 Kč |
|---|---|
| Unit Price with VAT: | 703,02210 Kč |







