MJTP1138FTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 5,29019 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 8,94944 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 12 490
Unit Price: 13,52000 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 1 108
Unit Price: 20,60000 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 7
Unit Price: 20,60000 Kč
Datasheet

Similar


E-Switch
In Stock: 38 976
Unit Price: 8,95000 Kč
Datasheet
MJTP1138
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJTP1138FTR

DigiKey Part Number
679-MJTP1138FTR-ND - Tape & Reel (TR)
679-MJTP1138FTRCT-ND - Cut Tape (CT)
679-MJTP1138FTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJTP1138FTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
8.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4009,26789 Kč12 975,05 Kč
Unit Price without VAT:9,26789 Kč
Unit Price with VAT:11,21415 Kč