



FSM2JELGXLTR | |
|---|---|
DigiKey Part Number | 450-2149-2-ND - Tape & Reel (TR) 450-2149-1-ND - Cut Tape (CT) 450-2149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM2JELGXLTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 50gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,91100 Kč | 179,11 Kč |
| 25 | 16,66400 Kč | 416,60 Kč |
| 100 | 14,85610 Kč | 1 485,61 Kč |
| 250 | 13,76208 Kč | 3 440,52 Kč |
| 500 | 13,00280 Kč | 6 501,40 Kč |
| 1 000 | 12,30672 Kč | 12 306,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,67668 Kč | 23 353,36 Kč |
| 4 000 | 11,11199 Kč | 44 447,96 Kč |
| 6 000 | 10,81128 Kč | 64 867,68 Kč |
| 10 000 | 10,46240 Kč | 104 624,00 Kč |
| 14 000 | 10,25016 Kč | 143 502,24 Kč |
| 20 000 | 10,03976 Kč | 200 795,20 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

