Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
FSM1JELGTR
FSM1JELGTR

FSM1JELGTR

DigiKey Part Number
450-2159-2-ND - Tape & Reel (TR)
450-2159-1-ND - Cut Tape (CT)
450-2159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSM1JELGTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-35°C ~ 85°C
Actuator Material
Thermoplastic
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 201
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1012,11600 Kč121,16 Kč
2511,28000 Kč282,00 Kč
10010,07060 Kč1 007,06 Kč
2509,32732 Kč2 331,83 Kč
5008,80656 Kč4 403,28 Kč
1 0008,32655 Kč8 326,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,88906 Kč15 778,12 Kč
4 0007,49476 Kč29 979,04 Kč
6 0007,28393 Kč43 703,58 Kč
10 0007,03859 Kč70 385,90 Kč
14 0006,88893 Kč96 445,02 Kč
20 0006,74024 Kč134 804,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč