



MJTP1138BTR | |
|---|---|
DigiKey Part Number | 679-2415-2-ND - Tape & Reel (TR) 679-2415-1-ND - Cut Tape (CT) 679-2415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTP1138BTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 13,11400 Kč | 131,14 Kč |
| 25 | 12,20920 Kč | 305,23 Kč |
| 100 | 10,89340 Kč | 1 089,34 Kč |
| 250 | 10,08968 Kč | 2 522,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,52808 Kč | 4 764,04 Kč |
| 1 000 | 9,01045 Kč | 9 010,45 Kč |
| 1 500 | 8,72929 Kč | 13 093,94 Kč |
| 2 500 | 8,39794 Kč | 20 994,85 Kč |
| 3 500 | 8,19374 Kč | 28 678,09 Kč |
| 5 000 | 7,98919 Kč | 39 945,95 Kč |
| 12 500 | 7,51842 Kč | 93 980,25 Kč |
| 25 000 | 7,21180 Kč | 180 295,00 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |


