



MJTP1138BTR | |
|---|---|
DigiKey Part Number | 679-2415-2-ND - Tape & Reel (TR) 679-2415-1-ND - Cut Tape (CT) 679-2415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTP1138BTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 25 | 14,03520 Kč | 350,88 Kč |
| 100 | 12,52110 Kč | 1 252,11 Kč |
| 250 | 11,59928 Kč | 2 899,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,95550 Kč | 5 477,75 Kč |
| 1 000 | 10,36398 Kč | 10 363,98 Kč |
| 1 500 | 10,04321 Kč | 15 064,82 Kč |
| 2 500 | 9,66572 Kč | 24 164,30 Kč |
| 3 500 | 9,43332 Kč | 33 016,62 Kč |
| 5 000 | 9,20074 Kč | 46 003,70 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |










