MJTP1138 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 5,80124 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 9,03203 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 15,35169 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 12,33838 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 1 058
Unit Price: 21,00000 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 1 537
Unit Price: 21,00000 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 14 884
Unit Price: 5,88000 Kč
Datasheet

Similar


C&K
In Stock: 125 510
Unit Price: 6,93000 Kč
Datasheet

Similar


E-Switch
In Stock: 4 823
Unit Price: 10,29000 Kč
Datasheet

Similar


E-Switch
In Stock: 166 234
Unit Price: 5,25000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 13,08594 Kč
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJTP1138

DigiKey Part Number
MJTP1138-ND
Manufacturer
Manufacturer Product Number
MJTP1138
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0008,55742 Kč17 114,84 Kč
Unit Price without VAT:8,55742 Kč
Unit Price with VAT:10,35448 Kč