



TL3301NF100QG | |
|---|---|
DigiKey Part Number | EG6054TR-ND - Tape & Reel (TR) EG6054CT-ND - Cut Tape (CT) EG6054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301NF100QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301NF100QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 25 | 8,27320 Kč | 206,83 Kč |
| 100 | 7,39130 Kč | 739,13 Kč |
| 250 | 6,84788 Kč | 1 711,97 Kč |
| 500 | 6,46318 Kč | 3 231,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,10664 Kč | 6 106,64 Kč |
| 2 000 | 5,78002 Kč | 11 560,04 Kč |
| 3 000 | 5,60332 Kč | 16 809,96 Kč |
| 5 000 | 5,39569 Kč | 26 978,45 Kč |
| 7 000 | 5,26807 Kč | 36 876,49 Kč |
| 10 000 | 5,14050 Kč | 51 405,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

