
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Convex (Domed) | |
Color | Black | |
Illumination | Illuminated | |
For Use With/Related Products | KR Series | |
Mounting Type | Snap Fit | |
Size | 47.00mm L x 25.00mm W | |
Features | Arrow Marking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 134,76500 Kč | 1 347,65 Kč |
| 40 | 126,95925 Kč | 5 078,37 Kč |
| 80 | 123,22413 Kč | 9 857,93 Kč |
| 120 | 121,09025 Kč | 14 530,83 Kč |
| 280 | 116,74814 Kč | 32 689,48 Kč |
| 520 | 113,67388 Kč | 59 110,42 Kč |
| 1 000 | 110,51331 Kč | 110 513,31 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |








