



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required - Illuminated | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | LED, Green/Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.80mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 150,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,86000 Kč | 922,86 Kč |
| 10 | 796,07600 Kč | 7 960,76 Kč |
| 40 | 728,04800 Kč | 29 121,92 Kč |
| 80 | 696,15463 Kč | 55 692,37 Kč |
| 120 | 678,12167 Kč | 81 374,60 Kč |
| 280 | 641,87211 Kč | 179 724,19 Kč |
| Unit Price without VAT: | 922,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 116,66060 Kč |











