
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Convex (Domed) | |
Color | Black | |
Illumination | Illuminated | |
For Use With/Related Products | KR Series | |
Mounting Type | Snap Fit | |
Size | 47.00mm L x 25.00mm W | |
Features | On - Off Marking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 20 | 130,80700 Kč | 2 616,14 Kč |
| 40 | 126,95925 Kč | 5 078,37 Kč |
| 60 | 124,76317 Kč | 7 485,79 Kč |
| 100 | 122,04670 Kč | 12 204,67 Kč |
| 260 | 117,12281 Kč | 30 451,93 Kč |
| 500 | 113,86628 Kč | 56 933,14 Kč |
| 1 000 | 110,51331 Kč | 110 513,31 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |








