Rocker Switch DPDT 10A (DC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 10A (DC) Panel Mount, Snap-In
KR46CAKEEG
KR46CAKEEG

KR46CAKEEG

DigiKey Part Number
679-3331-ND
Manufacturer
Manufacturer Product Number
KR46CAKEEG
Description
SWITCH ROCKER DPDT 10A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 10A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Arm, Cap Required - Illuminated
Color - Actuator/Cap
-
Actuator Marking
Varies by Cap
Illumination Type, Color
LED, Green/Green
Illumination Voltage (Nominal)
12 VDC
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 36.80mm x 21.08mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Mechanical Life
150,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 030,16000 Kč1 030,16 Kč
10888,74000 Kč8 887,40 Kč
40812,76425 Kč32 510,57 Kč
80777,15175 Kč62 172,14 Kč
120757,01642 Kč90 841,97 Kč
280716,52825 Kč200 627,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 030,16000 Kč
Unit Price with VAT:1 246,49360 Kč