
KNS701A14 | |
|---|---|
DigiKey Part Number | KNS701A14-ND |
Manufacturer | |
Manufacturer Product Number | KNS701A14 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Silver |
Category | Diameter 0.750" (19.05mm), 1.120" (28.45mm) Skirt |
Manufacturer APEM Inc. | Height 0.630" (16.00mm) |
Series | Indicator Arrow on Top |
Packaging Bag | Material Metal |
Part Status Active | Color Silver |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 136,46180 Kč | 272 923,60 Kč |
| Unit Price without VAT: | 136,46180 Kč |
|---|---|
| Unit Price with VAT: | 165,11878 Kč |








