
KNS701B14 | |
|---|---|
DigiKey Part Number | KNS701B14-ND |
Manufacturer | |
Manufacturer Product Number | KNS701B14 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Black |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm), 1.120" (28.45mm) Skirt |
Manufacturer APEM Inc. | Height 0.630" (16.00mm) |
Series | Indicator Arrow on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,92000 Kč | 212,92 Kč |
| 5 | 183,69000 Kč | 918,45 Kč |
| 10 | 173,29600 Kč | 1 732,96 Kč |
| 25 | 161,21440 Kč | 4 030,36 Kč |
| 50 | 153,18460 Kč | 7 659,23 Kč |
| 100 | 145,99490 Kč | 14 599,49 Kč |
| 250 | 137,62928 Kč | 34 407,32 Kč |
| 500 | 132,05852 Kč | 66 029,26 Kč |
| 1 000 | 127,06184 Kč | 127 061,84 Kč |
| Unit Price without VAT: | 212,92000 Kč |
|---|---|
| Unit Price with VAT: | 257,63320 Kč |









