
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (AC), 200mA (DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 125°C | |
Mechanical Life | - | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,45000 Kč | 636,45 Kč |
| 10 | 549,22400 Kč | 5 492,24 Kč |
| 25 | 517,78560 Kč | 12 944,64 Kč |
| 50 | 495,16220 Kč | 24 758,11 Kč |
| 100 | 473,49230 Kč | 47 349,23 Kč |
| 250 | 446,22764 Kč | 111 556,91 Kč |
| Unit Price without VAT: | 636,45000 Kč |
|---|---|
| Unit Price with VAT: | 770,10450 Kč |







