IPR3FAD9UL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPR3FAD9UL

DigiKey Part Number
IPR3FAD9UL-ND
Manufacturer
Manufacturer Product Number
IPR3FAD9UL
Description
SWITCH PUSH SPST-NO 2A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (AC), 200mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
48 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Orange
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Tactile Feedback
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-40°C ~ 125°C
Mechanical Life
-
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1716,14000 Kč716,14 Kč
10617,90100 Kč6 179,01 Kč
25582,51520 Kč14 562,88 Kč
50557,05660 Kč27 852,83 Kč
100532,66270 Kč53 266,27 Kč
250501,97716 Kč125 494,29 Kč
Manufacturers Standard Package
Unit Price without VAT:716,14000 Kč
Unit Price with VAT:866,52940 Kč

Other Suppliers on DigiKey

120In Stock
Ships from WEC